BCH2LH2030CF6C | Schneider Electric

Servo motor, 220 V (AC), 2000 W, 10.27 A, 6.37 Nm, 5000 1/min, BCH2LH2030CF6C

Order No.: 02P0029
EAN: 4099891494032
MPN:
BCH2LH2030CF6C
BCH2LH2030CF6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,360.6268 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,360.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,360.6268 €
Technical specifications
Version servo motor
Torque 6.37 Nm
speed 5000 1/min
Power 2000 W
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 220 V
Rated current 10.27 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes