BCH2MB0130CA5C | Schneider Electric

Servo motor, 220 V (AC), 100 W, 0.89 A, 32 Ncm, 5000 1/min, BCH2MB0130CA5C

Order No.: 02P0036
EAN: 4099891494100
MPN:
BCH2MB0130CA5C
BCH2MB0130CA5C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
636.65 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
636.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
636.65 €
Technical specifications
Version Servomotor
Torque 32 Ncm
speed 5000 1/min
Power 100 W
max. operating temperature 40 °C
min. operating temperature -20 °C
Rated voltage (AC) 220 V
Rated current 0.89 A
Logistics
Country of origin CN
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes