BCH2MB0131CF5C | Schneider Electric

Servo motor, 220 V (AC), 100 W, 0.89 A, 32 Ncm, 5000 1/min, BCH2MB0131CF5C

Order No.: 02P0039
EAN: 4099891494131
MPN:
BCH2MB0131CF5C
BCH2MB0131CF5C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,069.5125 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,069.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,069.5125 €
Technical specifications
Version servo motor
Torque 32 Ncm
speed 5000 1/min
Power 100 W
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 220 V
Rated current 0.89 A
Logistics
Country of origin CN
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes