BCH2MBA531CF5C | Schneider Electric

Servo motor, 220 V (AC), 50 W, 0.59 A, 16 Ncm, 5000 1/min, BCH2MBA531CF5C

Order No.: 02P0047
EAN: 4099891494216
MPN:
BCH2MBA531CF5C
BCH2MBA531CF5C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,036.7875 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,036.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,036.7875 €
Technical specifications
Version servo motor
Torque 16 Ncm
speed 5000 1/min
Power 50 W
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 220 V
Rated current 0.59 A
Logistics
Country of origin CN
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes