BCH2MBA533CF5C | Schneider Electric
Servo motor, 220 V (AC), 50 W, 0.59 A, 16 Ncm, 5000 1/min, BCH2MBA533CF5C
Unit Price (€ / pc.)
1,057.6125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,057.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,057.6125 €
Technical specifications
Version | Servomotor | |
Torque | 16 Ncm | |
speed | 5000 1/min | |
Power | 50 W | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 0.59 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |