BCH2MM0311CF6C | Schneider Electric

Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0311CF6C

Order No.: 02P0055
EAN: 4099891494292
MPN:
BCH2MM0311CF6C
BCH2MM0311CF6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,618.9593 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,618.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,618.9593 €
Technical specifications
Version servo motor
Torque 2.86 Nm
speed 1000 1/min
Power 300 W
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 220 V
Rated current 2.09 A
Logistics
Country of origin CN
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes