BCH2MM0312CA6C | Schneider Electric
Servo motor, 220 V (AC), 300 W, 2.09 A, 2.86 Nm, 1000 1/min, BCH2MM0312CA6C
Unit Price (€ / pc.)
1,081.4125 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 220 V | |
| Power | 300 W | |
| Rated current | 2.09 A | |
| Torque | 2.86 Nm | |
| speed | 1000 1/min | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85015100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |