BCH2MM0520CA6C | Schneider Electric

Servo motor, 220 V (AC), 500 W, 3.24 A, 2.39 Nm, 2000 1/min, BCH2MM0520CA6C

Order No.: 02P0060
EAN: 4099891494346
MPN:
BCH2MM0520CA6C
BCH2MM0520CA6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,094.80 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,094.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,094.80 €
Technical specifications
Version servo motor
Torque 2.39 Nm
speed 2000 1/min
Power 500 W
max. operating temperature 40 °C
min. operating temperature -20 °C
Rated voltage (AC) 220 V
Rated current 3.24 A
Logistics
Country of origin CN
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes