BCH2MM0522CA6C | Schneider Electric
Servo motor, 220 V (AC), 500 W, 3.24 A, 2.39 Nm, 2000 1/min, BCH2MM0522CA6C
Unit Price (€ / pc.)
1,115.625 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Technical specifications
Version | Servomotor | |
Torque | 2,39 Nm | |
speed | 2000 1/min | |
Power | 500 W | |
max. operating temperature | 40 °C | |
min. operating temperature | -20 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 3.24 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |