BCH2MM0610CA6C | Schneider Electric

Servo motor, 220 V (AC), 600 W, 4.1 A, 5.73 Nm, 1000 1/min, BCH2MM0610CA6C

Order No.: 02P0068
EAN: 4099891494421
MPN:
BCH2MM0610CA6C
BCH2MM0610CA6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,120.0875 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,120.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,120.0875 €
Technical specifications
Version servo motor
Torque 5.73 Nm
speed 1000 1/min
Power 600 W
max. operating temperature 40 °C
min. operating temperature -20 °C
Rated voltage (AC) 220 V
Rated current 4.1 A
Logistics
Country of origin CN
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes