BCH2MM0811CF6C | Schneider Electric

Servo motor, 220 V (AC), 850 W, 6.29 A, 5.39 Nm, 1500 1/min, BCH2MM0811CF6C

Order No.: 02P0079
EAN: 4099891494537
MPN:
BCH2MM0811CF6C
BCH2MM0811CF6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,783.6196 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,783.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,783.6196 €
Technical specifications
Version servo motor
Torque 5.39 Nm
speed 1500 1/min
Power 850 W
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 220 V
Rated current 6.29 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes