BCH2MM0813CF6C | Schneider Electric
Servo motor, 220 V (AC), 850 W, 6.29 A, 5.39 Nm, 1500 1/min, BCH2MM0813CF6C
Unit Price (€ / pc.)
1,815.4402 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,815.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,815.4402 €
Technical specifications
Version | Servomotor | |
Torque | 5,39 Nm | |
speed | 1500 1/min | |
Power | 850 W | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 6.29 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |