BCH2MM1521CF6C | Schneider Electric

Servo motor, 220 V (AC), 1500 W, 6.74 A, 7.16 Nm, 2000 1/min, BCH2MM1521CF6C

Order No.: 02P0103
EAN: 4099891494773
MPN:
BCH2MM1521CF6C
BCH2MM1521CF6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,245.7799 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2,245.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,245.7799 €
Technical specifications
Version servo motor
Torque 7.16 Nm
speed 2000 1/min
Power 1500 W
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 220 V
Rated current 6.74 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes