BCH2MM2022CF6C | Schneider Electric
Servo motor, 220 V (AC), 2000 W, 11.25 A, 9.55 Nm, 2000 1/min, BCH2MM2022CF6C
Unit Price (€ / pc.)
2,496.2273 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,496.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,496.2273 €
Technical specifications
Version | Servomotor | |
Torque | 9,55 Nm | |
speed | 2000 1/min | |
Power | 2000 W | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 11.25 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |