BCH2MR2020CA6C | Schneider Electric

Servo motor, 220 V (AC), 2000 W, 11.25 A, 9.55 Nm, 2000 1/min, BCH2MR2020CA6C

Order No.: 02P0116
EAN: 4099891494902
MPN:
BCH2MR2020CA6C
BCH2MR2020CA6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,616.1866 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,616.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,616.1866 €
Technical specifications
Version servo motor
Torque 9.55 Nm
speed 2000 1/min
Power 2000 W
max. operating temperature 40 °C
min. operating temperature -20 °C
Rated voltage (AC) 220 V
Rated current 11.25 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes