BCH2MR2023CA6C | Schneider Electric

Servo motor, 220 V (AC), 2000 W, 11.25 A, 9.55 Nm, 2000 1/min, BCH2MR2023CA6C

Order No.: 02P0122
EAN: 3606480734748
MPN:
BCH2MR2023CA6C
BCH2MR2023CA6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,623.1005 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,623.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,623.1005 €
Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 220 V
Power 2000 W
Rated current 11.25 A
Torque 9.55 Nm
speed 2000 1/min
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85015220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes