BCH2MR3012CA6C | Schneider Electric

Servo motor, 220 V (AC), 3000 W, 18.8 A, 19.1 Nm, 1500 1/min, BCH2MR3012CA6C

Order No.: 02P0128
EAN: 4099891495022
MPN:
BCH2MR3012CA6C
BCH2MR3012CA6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,912.3062 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,912.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,912.3062 €
Technical specifications
Version servo motor
Torque 19.1 Nm
speed 1500 1/min
Power 3000 W
max. operating temperature 40 °C
min. operating temperature -20 °C
Rated voltage (AC) 220 V
Rated current 18.8 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes