BCH2MR3022CF6C | Schneider Electric

Servo motor, 220 V (AC), 3000 W, 18.8 A, 14.32 Nm, 2000 1/min, BCH2MR3022CF6C

Order No.: 02P0137
EAN: 4099891495114
MPN:
BCH2MR3022CF6C
BCH2MR3022CF6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,965.3134 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,965.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,965.3134 €
Technical specifications
Version Servomotor
Torque 14,32 Nm
speed 2000 1/min
Power 3000 W
max. operating temperature 40 °C
min. operating temperature 0 °C
Rated voltage (AC) 220 V
Rated current 18.8 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes