BCH2MR3521CA6C | Schneider Electric

Servo motor, 220 V (AC), 3500 W, 19 A, 16.7 Nm, 2000 1/min, BCH2MR3521CA6C

Order No.: 02P0142
EAN: 4099891495169
MPN:
BCH2MR3521CA6C
BCH2MR3521CA6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,011.933 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,011.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,011.933 €
Technical specifications
Version servo motor
Torque 16.7 Nm
speed 2000 1/min
Power 3500 W
max. operating temperature 40 °C
min. operating temperature -20 °C
Rated voltage (AC) 220 V
Rated current 19 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes