BCH2MR3523CA6C | Schneider Electric

Servo motor, 220 V (AC), 3500 W, 19 A, 16.7 Nm, 2000 1/min, BCH2MR3523CA6C

Order No.: 02P0146
EAN: 4099891495206
MPN:
BCH2MR3523CA6C
BCH2MR3523CA6C Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,067.2799 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,067.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,067.2799 €
Technical specifications
Version Servomotor
Torque 16,7 Nm
speed 2000 1/min
Power 3500 W
max. operating temperature 40 °C
min. operating temperature -20 °C
Rated voltage (AC) 220 V
Rated current 19 A
Logistics
Country of origin CN
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes