BCH2MR4513CA6C | Schneider Electric
Servo motor, 220 V (AC), 4500 W, 22.8 A, 28.65 Nm, 1500 1/min, BCH2MR4513CA6C
Unit Price (€ / pc.)
3,082.933 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Servomotor | |
Torque | 28,65 Nm | |
speed | 1500 1/min | |
Power | 4500 W | |
max. operating temperature | 40 °C | |
min. operating temperature | -20 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 22.8 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |