BMH0701P31A1A | Schneider Electric

Servo motor, 480 V (AC), 700 W, 5.97 A, 1.3 Nm, 8000 1/min, BMH0701P31A1A

Order No.: 02P0700
EAN: 4099891495749
MPN:
BMH0701P31A1A
Schneider Electric
BMH0701P31A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,664.6196 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,664.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,664.6196 €

Servo motor, BMH0701P31A1A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version servo motor
Torque 1.3 Nm
speed 8000 1/min
Power 700 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 5.97 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead