BMH0701T21A2A | Schneider Electric

Servo motor, 240 V (AC), 450 W, 9.56 A, 1.4 Nm, 8000 1/min, BMH0701T21A2A

Order No.: 02P0750
EAN: 4099891496234
MPN:
BMH0701T21A2A
BMH0701T21A2A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,657.6938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,657.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,657.6938 €

Servo motor, BMH0701T21A2A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version servo motor
Torque 1.4 Nm
speed 8000 1/min
Power 450 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 240 V
Rated current 9.56 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes