BMH0702P11A1A | Schneider Electric

Servo motor, 480 V (AC), 700 W, 9.68 A, 2.2 Nm, 8000 1/min, BMH0702P11A1A

Order No.: 02P0797
EAN: 4099891496708
MPN:
BMH0702P11A1A
BMH0702P11A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,681.2201 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,681.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,681.2201 €

Servo motor, BMH0702P11A1A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version Servomotor
Torque 2,2 Nm
speed 8000 1/min
Power 700 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 9.68 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes