BMH0702T27F2A | Schneider Electric

Servo motor, 240 V (AC), 900 W, 17.71 A, 2.5 Nm, 8000 1/min, BMH0702T27F2A

Order No.: 02P0892
EAN: 4099891497651
MPN:
BMH0702T27F2A
BMH0702T27F2A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,126.7799 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,126.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,126.7799 €

Servo motor, BMH0702T27F2A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version Servomotor
Torque 2,5 Nm
speed 8000 1/min
Power 900 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 240 V
Rated current 17.71 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes