BMH1001P32F1A | Schneider Electric

Servo motor, 480 V (AC), 1300 W, 11.9 A, 3.1 Nm, 6000 1/min, BMH1001P32F1A

Order No.: 02P1091
EAN: 4099891499648
MPN:
BMH1001P32F1A
Schneider Electric
BMH1001P32F1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,689.9593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,689.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,689.9593 €

Servo motor, BMH1001P32F1A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version servo motor
Torque 3.1 Nm
speed 6000 1/min
Power 1300 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 11.9 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead