BMH1001T02F2A | Schneider Electric

Servo motor, 240 V (AC), 900 W, 19.38 A, 2.8 Nm, 6000 1/min, BMH1001T02F2A

Order No.: 02P1111
EAN: 3606485196947
MPN:
BMH1001T02F2A
BMH1001T02F2A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,619.3804 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,619.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,619.3804 €

Servo motor, BMH1001T02F2A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 240 V
Power 900 W
Rated current 19.38 A
Torque 2.8 Nm
speed 6000 1/min
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85015220
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No
RoHS conform Yes