BMH1001T16A1A | Schneider Electric

Servo motor, 240 V (AC), 900 W, 19.38 A, 2.8 Nm, 6000 1/min, BMH1001T16A1A

Order No.: 02P1128
EAN: 4099891499983
MPN:
BMH1001T16A1A
BMH1001T16A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,609.2727 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,609.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,609.2727 €

Servo motor, BMH1001T16A1A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version Servomotor
Torque 2,8 Nm
speed 6000 1/min
Power 900 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 240 V
Rated current 19.38 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes