BMH1002P11A1A | Schneider Electric

Servo motor, 480 V (AC), 1600 W, 18.23 A, 3.9 Nm, 6000 1/min, BMH1002P11A1A

Order No.: 02P1184
EAN: 4099891500542
MPN:
BMH1002P11A1A
BMH1002P11A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,023.00 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,023.00 €

Servo motor, BMH1002P11A1A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version Servomotor
Torque 3,9 Nm
speed 6000 1/min
Power 1600 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 18.23 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes