BMH1002T06A2A | Schneider Electric

Servo motor, 230 V (AC), 1450 W, 30.24 A, 4.6 Nm, 6000 1/min, BMH1002T06A2A

Order No.: 02P1243
EAN: 3606480160813
MPN:
BMH1002T06A2A
BMH1002T06A2A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,749.0263 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,749.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,749.0263 €

Servo motor, BMH1002T06A2A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 230 V
Power 1450 W
Rated current 30.24 A
Torque 4.6 Nm
speed 6000 1/min
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85015220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No