BMH1002T37F1A | Schneider Electric

Servo motor, 230 V (AC), 1450 W, 30.24 A, 4.6 Nm, 6000 1/min, BMH1002T37F1A

Order No.: 02P1296
EAN: 4099891501648
MPN:
BMH1002T37F1A
BMH1002T37F1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,580.634 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,580.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,580.634 €

Servo motor, BMH1002T37F1A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version servo motor
Torque 4.6 Nm
speed 6000 1/min
Power 1450 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 230 V
Rated current 30.24 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead