BMH1003P07A1A | Schneider Electric

Servo motor, 480 V (AC), 2700 W, 29.1 A, 6.2 Nm, 6000 1/min, BMH1003P07A1A

Order No.: 02P1310
EAN: 3606485196664
MPN:
BMH1003P07A1A
BMH1003P07A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,295.5933 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,295.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,295.5933 €

Servo motor, BMH1003P07A1A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 2700 W
Rated current 29.1 A
Torque 6.2 Nm
speed 6000 1/min
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85015220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No