BMH1003P32F2A | Schneider Electric

Servo motor, 480 V (AC), 2700 W, 29.1 A, 6.2 Nm, 6000 1/min, BMH1003P32F2A

Order No.: 02P1353
EAN: 4099891502218
MPN:
BMH1003P32F2A
BMH1003P32F2A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,142.433 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,142.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,142.433 €

Servo motor, BMH1003P32F2A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version Servomotor
Torque 6,2 Nm
speed 6000 1/min
Power 2700 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 29.1 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes