BMH1003T21F2A | Schneider Electric
Servo motor, 240 V (AC), 1450 W, 33.85 A, 5.6 Nm, 6000 1/min, BMH1003T21F2A
Unit Price (€ / pc.)
2,695.4928 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,695.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,695.4928 €
Servo motor, BMH1003T21F2A, Schneider
BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.
Technical specifications
Version | Servomotor | |
Torque | 5,6 Nm | |
speed | 6000 1/min | |
Power | 1450 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 240 V | |
Rated current | 33.85 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |