BMH1401P01F1A | Schneider Electric
Servo motor, 480 V (AC), 2400 W, 29.8 A, 7.7 Nm, 4000 1/min, BMH1401P01F1A
Unit Price (€ / pc.)
2,875.3732 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,875.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,875.3732 €
Servo motor, BMH1401P01F1A, Schneider
BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.
Technical specifications
Version | servo motor | |
Torque | 7.7 Nm | |
speed | 4000 1/min | |
Power | 2400 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 480 V | |
Rated current | 29.8 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |