BMH1402P07F1A | Schneider Electric

Servo motor, 480 V (AC), 3550 W, 57.4 A, 12.2 Nm, 4000 1/min, BMH1402P07F1A

Order No.: 02P1507
EAN: 4099891503703
MPN:
BMH1402P07F1A
Schneider Electric
BMH1402P07F1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,534.0263 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,534.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,534.0263 €

Servo motor, BMH1402P07F1A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version servo motor
Torque 12.2 Nm
speed 4000 1/min
Power 3550 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 57.4 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead