BMH1403P11A2A | Schneider Electric
Servo motor, 480 V (AC), 4700 W, 62.3 A, 13.92 Nm, 4000 1/min, BMH1403P11A2A
Order No.: 02P1574
EAN: 4099891504168
MPN:
BMH1403P11A2A
Unit Price (€ / pc.)
3,380.433 € *
Available: 0 pcs.
Leadtime: On Request **
Servo motor, BMH1403P11A2A, Schneider
BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.
Technical specifications
Version | servo motor | |
Torque | 13.92 Nm | |
speed | 4000 1/min | |
Power | 4700 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 480 V | |
Rated current | 62.3 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |