BMH1403P31A1A | Schneider Electric

Servo motor, 480 V (AC), 4700 W, 62.3 A, 13.92 Nm, 4000 1/min, BMH1403P31A1A

Order No.: 02P1605
EAN: 4099891504236
MPN:
BMH1403P31A1A
Schneider Electric
BMH1403P31A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,410.8732 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,410.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,410.8732 €

Servo motor, BMH1403P31A1A, Schneider

BMH motor is perfectly adapted to high load applications. With five flange sizes and the different lengths it offers a solution for all applications. Peak torques up to 330 Nm and speeds up to 10000 rpm.

Technical specifications
Version servo motor
Torque 13.92 Nm
speed 4000 1/min
Power 4700 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 62.3 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes