BMI0702P21F | Schneider Electric
Servo motor, 24 V (DC), 480 V (AC), 900 W, 9.6 A, 2 Nm, 8000 1/min, BMI0702P21F
Unit Price (€ / pc.)
3,268.3469 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,268.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,268.3469 €
Technical specifications
Version | servo motor | |
Torque | 2 Nm | |
speed | 8000 1/min | |
Power | 900 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 480 V | |
Rated voltage (DC) | 24 V | |
Rated current | 9.6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |