BMI0702P36A | Schneider Electric

Servo motor, 24 V (DC), 480 V (AC), 900 W, 9.6 A, 2 Nm, 8000 1/min, BMI0702P36A

Order No.: 02P1865
EAN: 4099891504502
MPN:
BMI0702P36A
Series: Lexium 32i
BMI0702P36A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,854.6196 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,854.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,854.6196 €
Technical specifications
Version servo motor
Torque 2 Nm
speed 8000 1/min
Power 900 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 480 V
Rated voltage (DC) 24 V
Rated current 9.6 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead