BMI0702T26F | Schneider Electric
Servo motor, 24 V (DC), 230 V (AC), 700 W, 17.7 A, 1.7 Nm, 8000 1/min, BMI0702T26F
Unit Price (€ / pc.)
2,957.0072 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,957.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,957.0072 €
Technical specifications
Version | servo motor | |
Torque | 1.7 Nm | |
speed | 8000 1/min | |
Power | 700 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 24 V | |
Rated current | 17.7 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |