BMI1002T21A | Schneider Electric

Servo motor, 24 V (DC), 230 V (AC), 1300 W, 30 A, 4.4 Nm, 6000 1/min, BMI1002T21A

Order No.: 02P2014
EAN: 4099891505318
MPN:
BMI1002T21A
Series: Lexium 32i
BMI1002T21A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,471.7536 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,471.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,471.7536 €
Technical specifications
Version servo motor
Torque 4.4 Nm
speed 6000 1/min
Power 1300 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 24 V
Rated current 30 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes