BRS2572A300 | Schneider Electric

2-phase stepper motor, 48 V (DC), 3 A, 1.02 Nm, 1800 1/min, BRS2572A300

Order No.: 02P2246
EAN: 4099891505486
MPN:
BRS2572A300
BRS2572A300 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
189.2457 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,027.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
189.2457 €
Technical specifications
Version stepper motor
Torque 1.02 Nm
speed 1800 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (DC) 48 V
Rated current 3 A
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes