BRS2573A300 | Schneider Electric

2-phase stepper motor, 48 V (DC), 3 A, 1.69 Nm, 1800 1/min, BRS2573A300

Order No.: 02P2248
EAN: 4099891505493
MPN:
BRS2573A300
BRS2573A300 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
196.6832 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,966.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
196.6832 €
Technical specifications
Version stepper motor
Torque 1.69 Nm
speed 1800 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (DC) 48 V
Rated current 3 A
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes