BRS2853A600 | Schneider Electric
2-phase stepper motor, 48 V (DC), 6.3 A, 9.2 Nm, 1800 1/min, BRS2853A600
Unit Price (€ / pc.)
501.2875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | stepper motor | |
Torque | 9.2 Nm | |
speed | 1800 1/min | |
max. operating temperature | 40 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 48 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |