BRS364H030AAB | Schneider Electric
3-phase stepper motor, 48 V (DC), 5.2 A, 0.45 Nm, 3000 1/min, BRS364H030AAB
Unit Price (€ / pc.)
389.725 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | stepper motor | |
Torque | 0.45 Nm | |
speed | 3000 1/min | |
max. operating temperature | 40 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 48 V | |
Rated current | 5.2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |