BRS364H030ABB | Schneider Electric

3-phase stepper motor, 48 V (DC), 5.2 A, 0.45 Nm, 3000 1/min, BRS364H030ABB

Order No.: 02P2274
EAN: 4099891505554
MPN:
BRS364H030ABB
BRS364H030ABB Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
630.70 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
630.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
630.70 €
Technical specifications
Version stepper motor
Torque 0.45 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (DC) 48 V
Rated current 5.2 A
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead