BRS368H130ABA | Schneider Electric

3-phase stepper motor, 48 V (DC), 5.8 A, 1.5 Nm, 3000 1/min, BRS368H130ABA

Order No.: 02P2332
EAN: 4099891505769
MPN:
BRS368H130ABA
BRS368H130ABA Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
638.1375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
638.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
638.1375 €
Technical specifications
Version stepper motor
Torque 1.5 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (DC) 48 V
Rated current 5.8 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes