BRS368W130FBA | Schneider Electric

3-phase stepper motor, 325 V (DC), 230 V (AC), 900 mA, 1.5 Nm, 3000 1/min, BRS368W130FBA

Order No.: 02P2370
EAN: 4099891505882
MPN:
BRS368W130FBA
BRS368W130FBA Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,161.7375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,161.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,161.7375 €
Technical specifications
Version stepper motor
Torque 1.5 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 325 V
Rated current 900 mA
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead