BRS397H260AAA | Schneider Electric

3-phase stepper motor, 48 V (DC), 34 V (AC), 5.8 A, 2 Nm, 3000 1/min, BRS397H260AAA

Order No.: 02P2411
EAN: 4099891505936
MPN:
BRS397H260AAA
BRS397H260AAA Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
653.0125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
653.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
653.0125 €
Technical specifications
Version stepper motor
Torque 2 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (AC) 34 V
Rated voltage (DC) 48 V
Rated current 5.8 A
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes